Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 7 in, TFT Display, 800 x 480
- RS Stock No.:
- 113-898
- Mfr. Part No.:
- 6AV2123-3GB32-0AW0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€921.12
(exc. VAT)
€1,132.98
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €921.12 |
*price indicative
- RS Stock No.:
- 113-898
- Mfr. Part No.:
- 6AV2123-3GB32-0AW0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC HMI Unified Basic | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2123-3GB32-0AW0 | |
| Display Resolution | 800 x 480 | |
| Display Size | 7 in | |
| Backlighting | Yes | |
| Length | 158mm | |
| Depth | 36mm | |
| Dimensions | 158 x | |
| Interface | PROFINET | |
| Width | 214mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC HMI Unified Basic | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2123-3GB32-0AW0 | ||
Display Resolution 800 x 480 | ||
Display Size 7 in | ||
Backlighting Yes | ||
Length 158mm | ||
Depth 36mm | ||
Dimensions 158 x | ||
Interface PROFINET | ||
Width 214mm | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC HMI Unified Basic Series HMI Panel, 7 in Display size, 800 x 480 Display Resolution - 6AV2123-3GB32-0AW0
This HMI panel is an essential device in the automation sector, designed to deliver intuitive touch operation. Featuring a 7-inch TFT display with a resolution of 800 x 480, this industrial touch screen offers clarity and responsiveness. It is built for durability with an IP65 rating, ensuring protection against dust and water ingress, making it suitable for various environments.
Features & Benefits
• Utilises a vivid 7-inch TFT display offering 16 million colours
• Features a robust PROFINET interface for seamless connectivity
• Dimmable backlighting enhances visibility in various lighting conditions
• Built on an ARM processor for efficient performance
• Complies with IP65 rating for reliable operation in harsh environments
• Multiple mounting options for flexible installation in diverse requirements
• Features a robust PROFINET interface for seamless connectivity
• Dimmable backlighting enhances visibility in various lighting conditions
• Built on an ARM processor for efficient performance
• Complies with IP65 rating for reliable operation in harsh environments
• Multiple mounting options for flexible installation in diverse requirements
Applications
• Used for process visualisation in manufacturing environments
• Suitable for machine control interfaces in industrial automation
• Ideal for data monitoring in electrical and mechanical systems
• Enhances operator interaction in automated processes
• Suitable for machine control interfaces in industrial automation
• Ideal for data monitoring in electrical and mechanical systems
• Enhances operator interaction in automated processes
What capabilities does the display provide for user interaction?
The display features multi-touch capability, allowing for a more engaging user experience, enabling users to perform various tasks simultaneously with gestures.
How does the PROFINET interface impact device communication?
The PROFINET interface facilitates high-speed data transfer between devices, enabling real-time monitoring and control in industrial automation frameworks.
What is the expected operational temperature range for this device?
It can operate effectively within a temperature range of 0°C to 50°C when installed vertically, ensuring functionality in diverse industrial conditions.
Related links
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 4.3 in 800 x 480
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 10.1 in 1280 x 800
- Siemens SIMATIC Series KTP700 Basic HMI Panel - 7 in 800 x 480
- Siemens SIMATIC Series KTP900 Basic HMI Panel - 9 in 800 x 480
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 21.5 in 1920 x 1080
