Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 15.6 in, TFT Display, 1366 x 768

Subtotal (1 unit)*

€4,792.25

(exc. VAT)

€5,894.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,792.25

*price indicative

RS Stock No.:
113-887
Mfr. Part No.:
6AV2128-3QB57-0AX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIMATIC HMI Unified Comfort PRO

Product Range

SIMATIC

Display Type

TFT

Manufacturer Part No.

6AV2128-3QB57-0AX0

Display Resolution

1366 x 768

Display Size

15.6 in

COO (Country of Origin):
DE
The Siemens Simatic display comes with support arm mounting with a flange on top. It features a neutral front and a TFT display capable of displaying 16 million colours. The panel includes a PROFINET interface for connectivity and is configurable with WinCC Unified Comfort V18. It also contains open source software, which is provided free of charge.

Multi touch supported
Monitor keyboard available
Mounting in landscape format possible

Related links