Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In, TFT Display, 1366 x 768
- RS Stock No.:
- 159-063
- Mfr. Part No.:
- 6AV2128-3QB06-0AX1
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4,150.62
(exc. VAT)
€5,105.26
(inc. VAT)
- RS Stock No.:
- 159-063
- Mfr. Part No.:
- 6AV2128-3QB06-0AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP1200 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3QB06-0AX1 | |
| Display Resolution | 1366 x 768 | |
| Display Size | 15.6 In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP1200 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3QB06-0AX1 | ||
Display Resolution 1366 x 768 | ||
Display Size 15.6 In | ||
- COO (Country of Origin):
- DE
The Siemens Unified Comfort Panel features a 15.6 inch widescreen TFT display with a resolution of 1366 x 768 pixels, delivering exceptionally vibrant visuals with 16.7 million colours. The MTP1500 Unified Comfort panel operates at a rated voltage of 24 V DC, supported by a robust 0.7 A current consumption, ensuring efficiency and reliability. With dual industrial Ethernet interfaces and four USB 3.1 Gen 1 ports, connectivity is seamless for enhanced operational performance.
Offers a comprehensive ambient temperature range for operation from 0 °C to 50 °C
Equipped with a robust IP65 rating for superior protection against dust and water ingress
Facilitates installation in both portrait and landscape orientations for flexible display positioning
Integrates a durable aluminium enclosure for enhanced structural integrity
Provides extensive memory capabilities with expandable parameter set storage
Equipped with a robust IP65 rating for superior protection against dust and water ingress
Facilitates installation in both portrait and landscape orientations for flexible display positioning
Integrates a durable aluminium enclosure for enhanced structural integrity
Provides extensive memory capabilities with expandable parameter set storage
Related links
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens MTP1500 Unified Comfort Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 21.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 18.5 In 1920 x 1080
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Siemens 6AV2128 Series MTP1000 Unified Comfort Control Unit - 10.1 In 1280 x 800
- Siemens 6AV2128 Series MTP700 Unified Comfort Control Unit - 7 In 800 x 480

