Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In, TFT Display, 1280 x 800
- RS Stock No.:
- 159-050
- Mfr. Part No.:
- 6AV2128-3MB27-0AX0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3,661.63
(exc. VAT)
€4,503.80
(inc. VAT)
- RS Stock No.:
- 159-050
- Mfr. Part No.:
- 6AV2128-3MB27-0AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP1200 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3MB27-0AX0 | |
| Display Resolution | 1280 x 800 | |
| Display Size | 12.1 In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP1200 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3MB27-0AX0 | ||
Display Resolution 1280 x 800 | ||
Display Size 12.1 In | ||
- COO (Country of Origin):
- DE
The Siemens Unified Comfort Panel features a 12.1 inch widescreen TFT display with a resolution of 1280 x 800 pixels, allowing for clear visuals with 16 million colours. Its capability for PROFINET interface connectivity ensures seamless integration into automated systems, while the durable design provides IP65 protection at both front and rear, safeguarding against dust and water ingress.
Supports a wide operational temperature range, functioning effectively from 0 °C to 45 °C during vertical installation
Incorporates a retentive real time clock with a back up duration of up to six weeks, ensuring timekeeping accuracy
Includes extensive languages support with up to 32 online and project languages available
Allows for considerable configurability with up to 1,200 customisable images at the user's disposal
Provides robust security measures with a user management system supporting up to 200 users and 50 roles
Incorporates a retentive real time clock with a back up duration of up to six weeks, ensuring timekeeping accuracy
Includes extensive languages support with up to 32 online and project languages available
Allows for considerable configurability with up to 1,200 customisable images at the user's disposal
Provides robust security measures with a user management system supporting up to 200 users and 50 roles
Related links
- Siemens 6AV2128 Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800
- Siemens 6AV2128 Series MTP1000 Unified Comfort Control Unit - 10.1 In 1280 x 800
- Siemens SIMATIC Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 21.5 In 1920 x 1080

