Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In, TFT Display, 1280 x 800
- RS Stock No.:
- 159-059
- Mfr. Part No.:
- 6AV2128-3MB36-0AX1
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3,408.85
(exc. VAT)
€4,192.89
(inc. VAT)
- RS Stock No.:
- 159-059
- Mfr. Part No.:
- 6AV2128-3MB36-0AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP1200 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3MB36-0AX1 | |
| Display Resolution | 1280 x 800 | |
| Display Size | 12.1 In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP1200 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3MB36-0AX1 | ||
Display Resolution 1280 x 800 | ||
Display Size 12.1 In | ||
- COO (Country of Origin):
- DE
The Siemens Unified Comfort Panel offers a 12.1 inch widescreen TFT display with a resolution of 1280 x 800 pixels and supports 16 million colours. With a robust IP65 front face, it ensures excellent protection against dust and water ingress, making it suitable for industrial environments. The device operates at a DC supply voltage of 24V, with a permissible range between 19.2V and 28.8V, ensuring reliable performance under varying conditions.
Incorporates a real time hardware clock with a backup duration of approximately 6 weeks
Supports a maximum operating temperature of 50°C in vertical installations
Features an extensive alarm system with 32 alarm classes for comprehensive monitoring
Includes support for 32 online languages, enhancing usability across diverse regions
Facilitates recipe management with the capability of handling 750 parameter set types
Enclosure made from aluminium, ensuring durability and corrosion resistance
Supports a maximum operating temperature of 50°C in vertical installations
Features an extensive alarm system with 32 alarm classes for comprehensive monitoring
Includes support for 32 online languages, enhancing usability across diverse regions
Facilitates recipe management with the capability of handling 750 parameter set types
Enclosure made from aluminium, ensuring durability and corrosion resistance
Related links
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1000 Unified Comfort Control Unit - 10.1 In 1280 x 800
- Siemens SIMATIC Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 21.5 In 1920 x 1080

