Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In, TFT Display, 1366 x 768

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€4,488.44

(exc. VAT)

€5,520.78

(inc. VAT)

RS Stock No.:
159-053
Mfr. Part No.:
6AV2128-3QB27-1BX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

6AV2128

Product Range

MTP1200 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3QB27-1BX0

Display Resolution

1366 x 768

Display Size

15.6 In

COO (Country of Origin):
DE
The Siemens Unified Comfort Panel features a 15.6 inch TFT display with a resolution of 1366x768 pixels, providing a vibrant visual experience with over 16 million colours. It operates with a supply voltage of 24 V DC within a permissible range of 19.2 V to 28.8 V, making it versatile in various settings. Additionally, it includes two industrial Ethernet interfaces for enhanced connectivity.

Designed for pedestal mounting, allowing for flexible installation options
Maximum tilt angle of 35°, it accommodates diverse viewing requirements
Four USB 31 ports facilitate quick and efficient external connectivity
IP65 rating guarantees protection against dust and water ingress
Operates reliably in ambient temperatures from 0 °C to 45 °C, catering to various environments

Related links