MicroTouch OF-170P Series Touch-Screen HMI Display - 17 in, TFT LCD Display, 1280 x 1024

Subtotal (1 unit)*

€702.98

(exc. VAT)

€864.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
  • Plus 1 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€702.98

*price indicative

RS Stock No.:
215-251
Mfr. Part No.:
OF-170P-A1
Manufacturer:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

OF-170P

Display Type

TFT LCD

Display Resolution

1280 x 1024

Display Size

17 in

COO (Country of Origin):
CN
The MicroTouch Open frame monitor designed to excel in a multitude of embedded applications. With its innovative bezel design that allows for a seamless integration into various kiosks and fixtures, this monitor elevates your project to new heights. The combination of its impressive IP65 rating and 10-point projected capacitive touch technology ensures that it not only meets but exceeds expectations for durability and responsiveness.

Utilises premium materials for enhanced durability and longevity
A clear bright display that enhances visibility in diverse settings
Offers versatile mounting options with VESA compatibility

Related links