MicroTouch SK-170P Series Touch-Screen HMI Display - 17 in, TFT LCD Display, 1280 x 1024
- RS Stock No.:
- 215-260
- Mfr. Part No.:
- SK-170P-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
€715.98
(exc. VAT)
€880.66
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.98 |
*price indicative
- RS Stock No.:
- 215-260
- Mfr. Part No.:
- SK-170P-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | SK-170P | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 1024 | |
| Display Size | 17 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series SK-170P | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 1024 | ||
Display Size 17 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Slimline kiosk offers a state-of-the-art 17-inch PCAP 3-in-1 touch monitor, specifically designed for industrial-grade applications. Built to endure challenging conditions without compromising performance, this convertible monitor perfectly blends versatility and reliability.
Wide viewing angles for enhanced visibility from various positions
Lightweight design simplifies installation across various setups
Excellent contrast ratio enhances image clarity and detail
Lightweight design simplifies installation across various setups
Excellent contrast ratio enhances image clarity and detail
Related links
- MicroTouch OF-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch SK-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch DT-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch SK-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch OF-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800