MicroTouch DT-150P Series Touch-Screen HMI Display - 15 in, TFT LCD Display, 1024 x 768
- RS Stock No.:
- 215-342
- Mfr. Part No.:
- DT-150P-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
€750.71
(exc. VAT)
€923.37
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €750.71 |
*price indicative
- RS Stock No.:
- 215-342
- Mfr. Part No.:
- DT-150P-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | DT-150P | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768 | |
| Display Size | 15 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series DT-150P | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768 | ||
Display Size 15 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Monitor encapsulates modern design and versatile functionality, making it the ideal choice for both retail and commercial environments. The unique modular design integrates a sleek aesthetic with advanced technology, offering a remarkable user experience.
Versatile connectivity options cater to various device compatibilities
IP65 compliance allows for easy cleaning and maintenance in public spaces
The monitor supports multiple languages for global usability
Optional peripherals expand functionality allowing for a tailored solution
IP65 compliance allows for easy cleaning and maintenance in public spaces
The monitor supports multiple languages for global usability
Optional peripherals expand functionality allowing for a tailored solution
Related links
- MicroTouch SK-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch OF-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch OF-120P Series Touch-Screen HMI Display - 12.1 in 1024 x 768
- Wachendorff JWS150 Series TFT Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch Accessory Kit For Use With HMI DT-150P-A1 touch monitor
- Wachendorff DPL002 Series Touch Screen HMI - 12 in 1024 x 768
- Wachendorff DPL002 Series Touch Screen HMI - 15 in 1024 x 768
- Wachendorff PPC002 Series Touch Screen HMI - 15 in 1024 x 768