Idec FT1A-C14SA-B Series FT1A Touch Screen HMI - 3.8 in, TFT Display, 240 X100pixels

Subtotal (1 unit)*

€540.00

(exc. VAT)

€664.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€540.00

*price indicative

RS Stock No.:
466-874
Mfr. Part No.:
FT1A-C14SA-B
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Manufacturer Series

FT1A-C14SA-B

Product Range

FT1A

Display Type

TFT

Display Resolution

240 X100pixels

Display Size

3.8 in

COO (Country of Origin):
TW
The Idec FT1A controller with small vivid LED display. Touch is an advanced 3.8 inch display with integrated control and monitor functions. A bright LED backlight provides a vivid display.

Embedded Ethernet Port
65K TFT Color
Remote I/O Master
Modbus TCP and RTU
Seamless interface with other PLCs

Related links