Schneider Electric HMIFP Series Display - 18.5 in, LED Display, 1920 x 1080pixels
- RS Stock No.:
- 653-906
- Mfr. Part No.:
- HMIFP6800WCD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,809.44
(exc. VAT)
€2,225.61
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,809.44 |
*price indicative
- RS Stock No.:
- 653-906
- Mfr. Part No.:
- HMIFP6800WCD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIFP | |
| Display Type | LED | |
| Display Resolution | 1920 x 1080pixels | |
| Display Size | 18.5 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIFP | ||
Display Type LED | ||
Display Resolution 1920 x 1080pixels | ||
Display Size 18.5 in | ||
- COO (Country of Origin):
- US
The Schneider Electric Touch panel screen is designed for industrial applications, offering a robust solution for interactive display needs. With a sleek 18.5-inch screen, it delivers full HD resolution (1920 x 1080 pixels) and supports 16 million colours, ensuring vibrant and clear visuals. This multi-touch device utilises projected capacitive technology, allowing for intuitive user interaction with up to two simultaneous touch points. Built to withstand challenging environments, it features an IP66/IP67 degree of protection, suitable for environments where water and dust resistance is crucial. With its natural cooling system and VESA mount compatibility, it is easy to integrate into various setups while ensuring reliable performance over extended periods.
Empowers seamless interaction with multi-touch technology for enhanced usability
Built with high-quality LED display ensuring long-lasting performance
Designed for easy panel or VESA mounting to suit diverse installation needs
Endures rigorous environmental conditions with IP66 and IP67 protection ratings
Operates reliably in temperatures ranging from -20°C to 60°C for storage
Supports versatile connectivity options, including DVI-D and USB Type B
Offers an environmentally conscious design with recyclable packaging materials
Backlight lifespan lasts up to 50,000 hours under optimal conditions
Lightweight design at 6.3 kg, facilitating simpler transport and installation
Meets critical safety certifications, including CE, FCC, and ATEX, ensuring compliance with industry standards
Built with high-quality LED display ensuring long-lasting performance
Designed for easy panel or VESA mounting to suit diverse installation needs
Endures rigorous environmental conditions with IP66 and IP67 protection ratings
Operates reliably in temperatures ranging from -20°C to 60°C for storage
Supports versatile connectivity options, including DVI-D and USB Type B
Offers an environmentally conscious design with recyclable packaging materials
Backlight lifespan lasts up to 50,000 hours under optimal conditions
Lightweight design at 6.3 kg, facilitating simpler transport and installation
Meets critical safety certifications, including CE, FCC, and ATEX, ensuring compliance with industry standards
Related links
- Schneider Electric HMIFP Series Display - 21.5 in 1920 x 1080pixels
- Siemens 6AV Series SIMATIC Display - 21.5 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 21.5 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 17.3 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 11.6 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 13.3 in 1920 x 1080pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 15.6 in 1920 x 1080pixels
- AUO G215HAN01.3 + PCAP TFT LCD Colour Display 1920 x 1080pixels
