- RS Stock No.:
- 181-3193
- Mfr. Part No.:
- PFXGP4301TAD
- Manufacturer:
- Pro-face
6 In stock for delivery within 2 working days
Added
Price Each
€1,431.09
(exc. VAT)
€1,760.24
(inc. VAT)
Units | Per unit |
1 + | €1,431.09 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-3193
- Mfr. Part No.:
- PFXGP4301TAD
- Manufacturer:
- Pro-face
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Pro-face Touch Screen HMI
The Pro-face GP4000 touchscreen HMI is a 5.7in 320 x 240 pixels colour display. This energy efficient LED display has no grid analogue touch panel for improved visibility and precise part placement. It supports up to four protocol drivers, simultaneously. Since it is up to 10 times faster than conventional operator interfaces, it is perfectly suitable for high-speed application transfer. It has many advanced features such as smart alarm analysis, easy sampling of data, and automatic operational log, among many others that make it an ideal man to machine interface.
Features and Benefits
• 65k colours
• Corrosion and vibration resistant
• Customisable smart screen
• Enhanced durability
• Fingerprint authentication
• Improved startup speed
• Matrix resistive touch panel
• Remote access and monitoring
• Two point touch supported
• Wide range of communication protocol supported
• Corrosion and vibration resistant
• Customisable smart screen
• Enhanced durability
• Fingerprint authentication
• Improved startup speed
• Matrix resistive touch panel
• Remote access and monitoring
• Two point touch supported
• Wide range of communication protocol supported
Applications
• Automotive
• Factory automation
• Food and beverage
• Fuel stations
• Public transportation
• Water/wastewater
• Factory automation
• Food and beverage
• Fuel stations
• Public transportation
• Water/wastewater
Certifications
• CE certified
• EAC certified
• IP65 rated
• UL listed
• EAC certified
• IP65 rated
• UL listed
Specifications
Attribute | Value |
---|---|
Manufacturer Series | GP4000 |
Product Range | TFT |
Display Type | TFT LCD |
Manufacturer Part No. | PFXGP4301TAD |
Display Resolution | 320 x 240pixels |
Number of Ports | 6 |
Port Type | COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A |
Onboard Memory | 16 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
Better World Product | Yes |
IP Rating | IP65 |
Better World Verification | Green Premium |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Depth | 137mm |
Width | 59.5mm |
Display Size | 5.7 in |
Length | 169.5mm |
Dimensions | 169.5 x 59.5 x 137 mm |
Display Colour | Colour |
- RS Stock No.:
- 181-3193
- Mfr. Part No.:
- PFXGP4301TAD
- Manufacturer:
- Pro-face