Better World
Pro-face SP5000 Series TFT Touch Screen HMI - 10.1 in, TFT LCD Display, 1280 x 800
- RS Stock No.:
- 181-3203
- Mfr. Part No.:
- PFXSP5500WAD
- Manufacturer:
- Pro-face
Subtotal (1 unit)*
€1,786.33
(exc. VAT)
€2,197.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,786.33 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-3203
- Mfr. Part No.:
- PFXSP5500WAD
- Manufacturer:
- Pro-face
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pro-face | |
Manufacturer Series | SP5000 | |
Product Range | TFT | |
Display Type | TFT LCD | |
Manufacturer Part No. | PFXSP5500WAD | |
Display Resolution | 1280 x 800 | |
Backlighting | Yes | |
Display Size | 10.1 in | |
IP Rating | IP66, IP67 | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Dimensions | 268.5 x 67 x 198.5 mm | |
Supply Voltage | 12 → 24 V dc | |
Width | 67mm | |
Display Colour | Colour | |
Depth | 198.5mm | |
Length | 268.5mm | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Pro-face | ||
Manufacturer Series SP5000 | ||
Product Range TFT | ||
Display Type TFT LCD | ||
Manufacturer Part No. PFXSP5500WAD | ||
Display Resolution 1280 x 800 | ||
Backlighting Yes | ||
Display Size 10.1 in | ||
IP Rating IP66, IP67 | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Dimensions 268.5 x 67 x 198.5 mm | ||
Supply Voltage 12 → 24 V dc | ||
Width 67mm | ||
Display Colour Colour | ||
Depth 198.5mm | ||
Length 268.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- Pro-face SP5000 Series TFT Touch Screen HMI - 12.1 in 1280 x 800
- Pro-face SP5000 Series TFT Touch Screen HMI - 7 in 800 x 480
- Pro-face SP5000 Series TFT Touch Screen HMI - 15 in 1024 x 768
- Pro-face SP5000 Series TFT Touch Screen HMI - 15.6 in 1366 x 768
- Pro-face SP5000 Series TFT Touch Screen HMI - 18.5 in 1366 x 768
- Pro-face SP5000 Series TFT Touch Screen HMI - 12.1 in 1024 x 768
- Wachendorff JWS101 Series TFT Touch-Screen HMI Display - 10.1 in 1280 x 800
- Phoenix Contact WebPanel Series TFT Touch Screen HMI - 10.1 in 1280 x 800