Better World
Pro-face TFT Series Touch Screen HMI - 307.34 mm, TFT LCD Display, 1024 x 768 pixel
- RS Stock No.:
- 181-3204
- Mfr. Part No.:
- PFXSP5600TPD
- Manufacturer:
- Pro-face
Subtotal (1 unit)*
€2,622.90
(exc. VAT)
€3,226.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,622.90 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-3204
- Mfr. Part No.:
- PFXSP5600TPD
- Manufacturer:
- Pro-face
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-face | |
| Series | TFT | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768 pixel | |
| Port Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 307.34mm | |
| Standards/Approvals | DNV, LR, EAC, RINA, CCS, GL, CE, BV, cUL, GOST R, NK, KC, UL, ABS, RoHS | |
| Depth | 241mm | |
| Width | 67 mm | |
| Length | 315mm | |
| Better World Product | Yes | |
| IP Rating | IP65 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Pro-face | ||
Series TFT | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768 pixel | ||
Port Type USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Backlighting Yes | ||
Diagonal Display Size 307.34mm | ||
Standards/Approvals DNV, LR, EAC, RINA, CCS, GL, CE, BV, cUL, GOST R, NK, KC, UL, ABS, RoHS | ||
Depth 241mm | ||
Width 67 mm | ||
Length 315mm | ||
Better World Product Yes | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- ID
Pro-face Touch Screen HMI
The Pro-face SP5000 touch screen HMI is a 12in 1024x768 pixels colour display. It has an automated adjustment control feature. It has easy connectivity to a wide range of control devices. It is protected against sudden power interruption. It is capable of easily merging data from various devices. It has many advanced features like smart alarm analysis, easy sampling of data, and automatic operational log, among many others that make it an ideal man to machine interface.
Features and Benefits
• Chemical and oil resistant
• Corrosion resistant
• Easy maintenance
• Flexible display designs
• High memory capacity
• high-speed processing
• High temperature tolerance
• Improved debugging efficiency
• Multiple front panel options
• Multiple language support
• Reduced cable wiring time
Applications
• Automotive
• Factory automation
• Food and beverage
• Fuel stations
• IOT networks
• Public transportation
• Warehouse inventory control
Certifications
• CE certified
• EAC approved
• IP65 rated
• UL listed
Related links
- Pro-face SP5000 Series Touch Screen HMI - 381 mm 1024 x 768 pixel
- Pro-face SP5000 Series Touch Screen HMI - 307.34 mm 1280 x 800 pixel
- Pro-face SP5000 Series Touch Screen HMI - 396.24 mm 1366 x 768 pixel
- Pro-face SP5000 Series Touch Screen HMI - 469.9 mm 1366 x 768 pixel
- Pro-face SP5000 Series Touch Screen HMI - 177.8 mm 800 x 480 pixel
- Pro-face SP5000 Series Touch Screen HMI - 256.54 mm 1280 x 800 pixel
- Allen Bradley 2711P Series Touch Screen HMI - 1024 x 768 pixel
- Wachendorff 1 Series Touch Screen HMI - 15 in 1024 x 768 pixel
