Better World
Schneider Electric Touch-Screen HMI Display - 4 in, TFT LCD Display, 480 x 272
- RS Stock No.:
- 200-7234
- Mfr. Part No.:
- HMIST6200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€580.05
(exc. VAT)
€713.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.05 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 200-7234
- Mfr. Part No.:
- HMIST6200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | HMIST6200 | |
| Display Resolution | 480 x 272 | |
| Display Size | 4 in | |
| Backlighting | Yes | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Depth | 43mm | |
| Length | 108.5mm | |
| Dimensions | 108.5 x 134.5 x 43 mm | |
| Display Colour | Colour | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Display Type TFT LCD | ||
Manufacturer Part No. HMIST6200 | ||
Display Resolution 480 x 272 | ||
Display Size 4 in | ||
Backlighting Yes | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Depth 43mm | ||
Length 108.5mm | ||
Dimensions 108.5 x 134.5 x 43 mm | ||
Display Colour Colour | ||
Schneider Electric HMIST6200
This Basic HMI panel belongs to the Schneider Electric Harmony ST6 range. This single touch resistive HMI is made of alluminium front panel with a multi-color status indicator showing the various operating modes. This HMI interface is 4.3 inch wide with 16 million colors and 480 x 272 pixel resolution. It is powered by EcoStruxure Operator Terminal Expert software for intuitive user experience. It has a 800 MHz ARM Cortex-A8 CPU, 512 MB device memory, 128 MB user data memory, and 512 KB backup memory. This HMI ST6 supports 1x Ethernet port, 1x COM1 (RS-232C or RS-485), 1x USB 2.0 Type A, and 1x USB 2.0 Micro-B port. Its dimensions are 134.5mm (width) x 108.5mm (height) x 43mm (depth) and weighs 0.40Kg. This is intended for indsutries like packaging, food & beverage, textile, HVAC equipment, and compressors, and also for end users looking for maintenance of their Web devices. It conforms to standards like EN (61000-6-4, 61000-6-2, 61131-2), UL 61010-2-201, CSA C22.2 No 61010-2-201 and certifications like CSA, CE, China RoHS, KC, REACH. This range is designed to meet the needs of simple machine operators for good visualization, connectivity, cybersecurity with EcoStruxure Secure Connect Advisor, and cost effective equipment. The various degree of protection are IP65F, Type 1, Type 4X (indoor use only), Type 13 (on the front panel when properly installed in an enclosure).
The Schneider Electric Magelis ST6, 4" touch panel HMI displays are the next generation of more flexible, cost-effective panels. The Magelis terminals adapt to your needs by integrating the latest technological innovations to enhance machine productivity. Features include, the ability to communicate using serial ports RS-485/RS-232 with Schneider Electric and third-party products, a cost-effective operator interface with high-end features and easy-to-use, "best-in-class" software that reduces the total cost of the ownership.
16 million colours TFT LCD display
Single touch analogue resistive display
ARM Cortex-A8 processor with 800mHz speed
Single touch analogue resistive display
ARM Cortex-A8 processor with 800mHz speed
Related links
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 4 in 480 x 272
- Allen Bradley PanelView 800 Touch Screen HMI - 4 in 480 x 272
- Allen Bradley 2711C Series Touch-Screen HMI Display - 4.3 in 480 x 272
- Schneider Electric Magelis STO & STU Touch Screen HMI - 4.3 in 480 x 272
- Delta Electronics DOP Series HMI Touch Screen HMI - 3 in 480 x 272
- Pro-face GP4100 Series Touch Screen HMI - 4.3 in 480 x 272
- Crouzet MTP6/50 TFT LCD Display, 480 x 272
- Crouzet em4 TFT LCD Display, 480 x 272
