Crouzet em4, Millenium 3 Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272 pixel

Subtotal (1 unit)*

€527.82

(exc. VAT)

€649.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€527.82

*price indicative

RS Stock No.:
123-7009
Distrelec Article No.:
301-05-244
Mfr. Part No.:
88970524
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Series

em4, Millenium 3

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

480 x 272 pixel

Number of Ports

2

Port Type

USB 2.0

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Diagonal Display Size

4.3in

Backlighting

Yes

Depth

38.25mm

Length

128mm

Standards/Approvals

CE

Width

102mm

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
TW

Touch Panel 4.3" TFT-LCD


Programmable touch panel for the Millenium 3 micro-PLC.

4.3’’ TFT-LCD compact resistive touch panels

65536 colors, LED backlight

Graphical resolution is 480 x 272 pixels

Wide viewing angle : 70° horizontally and vertically

Fan-less cooling system

Text, data, graphic, animation display

Processing of alarms and recipes

128 MB flash memory storage

Direct communication via the Millenium 3 programming port

Programmable with user-friendly EB

RS232/RS485 serial port

MTP6/50: USB 2.0 port for programming

MTP8/50: Ethernet port for programming and communication

Crouzet Millenium 3


The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

The Compact Controller has around twice the memory size

The Expandable Controller has around four times the memory size

10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)

18 character (formerly 12), 4 line display with scrolling text and bargraph functionality

Choice of ladder or function block programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy