Better World

Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

Subtotal (1 unit)*

€722.17

(exc. VAT)

€888.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€722.17

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
200-8970
Mfr. Part No.:
HMISTW6400
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Manufacturer Series

Harmony ST6 & STW6

Display Type

TFT LCD

Manufacturer Part No.

HMISTW6400

Display Resolution

800 x 480

Processor Type

ARM Cortex

Onboard Memory

512 MB

Backlighting

Yes

Display Size

7 in

IP Rating

IP20, IP65

Better World Product

Yes

Better World Verification

Green Premium

Width

208mm

Supply Voltage

24 V DC

Dimensions

208 x 153 x 45 mm

Maximum Operating Temperature

50 °C

Depth

45mm

Length

153mm

Minimum Operating Temperature

0°C

Schneider Electric Touch Panel Screen - 7 Inch Display


Schneider Electrics ST6 & STW6 HMI touch panel is the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.

Brought to you with 16 million colours, 50000 hours backlight life span and a 800 x 480 pixels display resolution. Schneider Electrics touch panel display is an ideal solution as a web interface for an operator. Boasting a 7-inch display size, 16 levels of brightness and several different character fonts to choose from.

Features & Benefits


• Single touch analogue resistive touch panel type with a colour TFT LCD display
• Has a rated supply voltage of 24 V DC with an inrush current of 30 A
• Local signalling is accomplished via red, orange and green LED
• 9 W power consumption and 800 MHz processor frequency
• USB & Ethernet integrated connection types
• Built-in real-time clock
• The front material is comprised of aluminium whilst the enclosure material is PC
• Provides dust and moisture resistance when this product is installed into a solid pane

Range Information


• The Harmony ST6/STW6 Basic range has been designed in accordance with numerous standards, certifications, and requirements
• Harmony ST6 Basic and STW6 Basic Web HMI panels provide high-quality graphics and stylish design. They are colour touchscreen terminals (TFT technology)
• Harmony ST6 Basic panels are configured using EcoStruxure Operator Terminal Expert software. This software and its user interface bring greater ease of use to project development and online updates. EcoStruxure Operator Terminal Expert allows you to create HMI applications with an innovative navigation concept on Harmony ST6
• Harmony ST6 HMI panels communicate with PLCs via one or two integrated serial links through using one of the following communication protocols - Schneider Electric (Uni-TE, Modbus), Third-party: Mitsubishi Electric, Omron, Allen-Bradley, and Siemens

The panels with an EcoStruxure Operator Terminal Expert offer the following functions:
• Display of animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility, and value display)
• Control, modification of numeric and alphanumeric values
• Display of current date and time
• Real-time and trending curves with log
• Alarm display, alarm log, and management of alarm groups
• Multi-window
• Recipe management
• Multi-language support in the Buildtime editor (10 languages)
• Storage of the application logs on USB stick

Related links