Better World
Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 12 in, TFT LCD Display, 1280 x 800
- RS Stock No.:
- 200-8972
- Mfr. Part No.:
- HMISTW6600
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,049.40
(exc. VAT)
€2,520.76
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,049.40 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 200-8972
- Mfr. Part No.:
- HMISTW6600
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | Harmony ST6 & STW6 | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | HMISTW6600 | |
| Display Resolution | 1280 x 800 | |
| Processor Type | ARM Cortex | |
| Onboard Memory | 512 MB | |
| Backlighting | Yes | |
| Display Size | 12 in | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| IP Rating | IP20, IP65 | |
| Supply Voltage | 24 V DC | |
| Dimensions | 235 x 313 x 50 mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 313mm | |
| Length | 235mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series Harmony ST6 & STW6 | ||
Display Type TFT LCD | ||
Manufacturer Part No. HMISTW6600 | ||
Display Resolution 1280 x 800 | ||
Processor Type ARM Cortex | ||
Onboard Memory 512 MB | ||
Backlighting Yes | ||
Display Size 12 in | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
IP Rating IP20, IP65 | ||
Supply Voltage 24 V DC | ||
Dimensions 235 x 313 x 50 mm | ||
Maximum Operating Temperature 50°C | ||
Depth 50mm | ||
Minimum Operating Temperature 0°C | ||
Width 313mm | ||
Length 235mm | ||
Schneider Electric Touch Panel Screen - 12 Inch Display
Schneider Electrics ST6 & STW6 HMI touch panel is the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.
Brought to you with 16 million colours, 50000 hours backlight life span and a 1280 x 800 pixels display resolution. Schneider Electrics touch panel display is an ideal solution as a web interface for an operator. Boasting a 12-inch display size, 16 levels of brightness and several different character fonts to choose from.
Features & Benefits
• Single touch analogue resistive touch panel type with a colour TFT LCD display
• Has a rated supply voltage of 24 V DC with an inrush current of 30 A
• Local signalling is accomplished via red, orange and green LED
• 18.4 W power consumption and 800 MHz processor frequency
• USB & Ethernet integrated connection types
• Built-in real-time clock
• The front material is comprised of aluminium whilst the enclosure material is PC
• Provides dust and moisture resistance when this product is installed into a solid pane
• Has a rated supply voltage of 24 V DC with an inrush current of 30 A
• Local signalling is accomplished via red, orange and green LED
• 18.4 W power consumption and 800 MHz processor frequency
• USB & Ethernet integrated connection types
• Built-in real-time clock
• The front material is comprised of aluminium whilst the enclosure material is PC
• Provides dust and moisture resistance when this product is installed into a solid pane
Range Information
• The Harmony ST6/STW6 Basic range has been designed in accordance with numerous standards, certifications, and requirements
• Harmony ST6 Basic and STW6 Basic Web HMI panels provide high-quality graphics and stylish design. They are colour touchscreen terminals (TFT technology)
• Harmony ST6 Basic panels are configured using EcoStruxure Operator Terminal Expert software. This software and its user interface bring greater ease of use to project development and online updates. EcoStruxure Operator Terminal Expert allows you to create HMI applications with an innovative navigation concept on Harmony ST6
• Harmony ST6 HMI panels communicate with PLCs via one or two integrated serial links through using one of the following communication protocols - Schneider Electric (Uni-TE, Modbus), Third-party: Mitsubishi Electric, Omron, Allen-Bradley, and Siemens
• Harmony ST6 Basic and STW6 Basic Web HMI panels provide high-quality graphics and stylish design. They are colour touchscreen terminals (TFT technology)
• Harmony ST6 Basic panels are configured using EcoStruxure Operator Terminal Expert software. This software and its user interface bring greater ease of use to project development and online updates. EcoStruxure Operator Terminal Expert allows you to create HMI applications with an innovative navigation concept on Harmony ST6
• Harmony ST6 HMI panels communicate with PLCs via one or two integrated serial links through using one of the following communication protocols - Schneider Electric (Uni-TE, Modbus), Third-party: Mitsubishi Electric, Omron, Allen-Bradley, and Siemens
The panels with an EcoStruxure Operator Terminal Expert offer the following functions:
• Display of animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility, and value display)
• Control, modification of numeric and alphanumeric values
• Display of current date and time
• Real-time and trending curves with log
• Alarm display, alarm log, and management of alarm groups
• Multi-window
• Recipe management
• Multi-language support in the Buildtime editor (10 languages)
• Storage of the application logs on USB stick
• Display of animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility, and value display)
• Control, modification of numeric and alphanumeric values
• Display of current date and time
• Real-time and trending curves with log
• Alarm display, alarm log, and management of alarm groups
• Multi-window
• Recipe management
• Multi-language support in the Buildtime editor (10 languages)
• Storage of the application logs on USB stick
Related links
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 7 in 800 x 480
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 4 in 480 x 272
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 15 in 1366 x 768
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 10 in 1024 x 600
- Red Lion GRAPHITE Series Touch Screen HMI - 12 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800
- MicroTouch OF-215P Series Touch-Screen HMI Display - 21.5 in 1280 x 800
- MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
