Wachendorff JWS190, TFT Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-9474
Mfr. Part No.:
JWS190-A210-3288432KY-A
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Touch Screen HMI

Series

JWS190, TFT

Display Type

TFT LCD

Display Resolution

1280 x 1024 pixel

Number of Ports

9

Port Type

Ethernet

Onboard Memory

32GB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Diagonal Display Size

19in

Standards/Approvals

CE FCC Class A CCC

Width

451 mm

Depth

60.3mm

IP Rating

IP65

Display Colour

16.7 Million

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wachendorff offers a powerful 10.1 inch web panel with automation browser with a built-in wifi & bluetooth. It have a robust aluminium housing with low installation depth.

Fast image build-up with a powerful processor

High degree of protection

Frame-flush design