Wachendorff DPL002 Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel
- RS Stock No.:
- 287-1189
- Mfr. Part No.:
- DPL002-190R002P
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€625.48
(exc. VAT)
€769.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €625.48 |
*price indicative
- RS Stock No.:
- 287-1189
- Mfr. Part No.:
- DPL002-190R002P
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Touch Screen HMI | |
| Series | DPL002 | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 1024 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 19in | |
| Depth | 63mm | |
| Standards/Approvals | CE | |
| Length | 451mm | |
| Width | 380mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Touch Screen HMI | ||
Series DPL002 | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 1024 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 19in | ||
Depth 63mm | ||
Standards/Approvals CE | ||
Length 451mm | ||
Width 380mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wachendorff industrial displays ranging from 10.1 inch to 23.8 inch are optionally equipped with projected capacitive touch or without touch. The housings are designed with front-side IP65, and due to the specially constructed aluminum casing, they have a very compact and robust form. The displays can be used virtually anywhere due to their low installation depth.
Sturdy aluminum casing, low installation depth
High protection class IP65
Frame-flush design
HDMI, DVI, and VGA interfaces
Related links
- Wachendorff DPL002 Series Touch Screen HMI - 19 in 1280 x 1024 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 17 in 1280 x 1024 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 19 in 1280 x 1024 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 19 in 1280 x 1024 pixel
- Wachendorff JWS190 TFT LCD Display, 1280 x 1024 pixel
- MicroTouch SK-190P Series Touch Screen HMI - 19 in 1280 x 1024 pixel
