WAGO 762 Series HMI Panel - 7 in, Touch Screen Display, 800 x 480 pixel
- RS Stock No.:
- 279-3384
- Distrelec Article No.:
- 301-80-603
- Mfr. Part No.:
- 762-4303/8000-002
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€2,015.08
(exc. VAT)
€2,478.55
(inc. VAT)
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,015.08 |
*price indicative
- RS Stock No.:
- 279-3384
- Distrelec Article No.:
- 301-80-603
- Mfr. Part No.:
- 762-4303/8000-002
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | HMI Panel | |
| Series | 762 | |
| Display Type | Touch Screen | |
| Display Resolution | 800 x 480 pixel | |
| Number of Ports | 5 | |
| Port Type | RS232/485, Ethernet, CAN, USB | |
| Minimum Operating Temperature | -20°C | |
| Onboard Memory | 4096MB | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 7in | |
| Length | 163mm | |
| Standards/Approvals | DNV, KC, EAC, EU, UL | |
| Depth | 78in | |
| Width | 213mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | NO | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type HMI Panel | ||
Series 762 | ||
Display Type Touch Screen | ||
Display Resolution 800 x 480 pixel | ||
Number of Ports 5 | ||
Port Type RS232/485, Ethernet, CAN, USB | ||
Minimum Operating Temperature -20°C | ||
Onboard Memory 4096MB | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Diagonal Display Size 7in | ||
Length 163mm | ||
Standards/Approvals DNV, KC, EAC, EU, UL | ||
Depth 78in | ||
Width 213mm | ||
IP Rating IP65 | ||
Hazardous Area Certification NO | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Related links
- WAGO, Touch Screen Display
- Bosch Rexroth, Touch Screen Display
- Fluke ii915 Acoustic Imager Touch Screen Display
- Fluke ii500 Acoustic Imager Touch Screen Display
- ADAFRUIT INDUSTRIES 1770 TFT LCD Display 2.8 in Resistive Touch Screen Display Module With MicroSD Socket-ILI9341
- ADAFRUIT INDUSTRIES 2478 TFT LCD Display 2.4 in Resistive Touch Screen Display Module With ILI9341 for MicroSD Socket -
- Ohaus MB90 Moisture Analyser Touch Screen Display, USB-Powered
- Brand-Rex MIKROE-5199 Touchpad 5 Click Capacitive Touch Screen Display Module, Development Board With IQS550
