WAGO 762, HMI Series Touch Screen HMI - 7 in, Touch Screen Display, 800 x 480 pixel
- RS Stock No.:
- 279-3389
- Distrelec Article No.:
- 301-80-605
- Mfr. Part No.:
- 762-5203/8000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€2,100.79
(exc. VAT)
€2,583.97
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,100.79 |
*price indicative
- RS Stock No.:
- 279-3389
- Distrelec Article No.:
- 301-80-605
- Mfr. Part No.:
- 762-5203/8000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Touch Screen HMI | |
| Series | 762, HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 800 x 480 pixel | |
| Number of Ports | 4 | |
| Port Type | Ethernet, USB | |
| Onboard Memory | 4096MB | |
| Minimum Operating Temperature | -20°C | |
| Diagonal Display Size | 7in | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Length | 167mm | |
| Standards/Approvals | KC, UL, EAC | |
| Depth | 58mm | |
| Width | 213 mm | |
| IP Rating | IP65, IP20 | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Touch Screen HMI | ||
Series 762, HMI | ||
Display Type Touch Screen | ||
Display Resolution 800 x 480 pixel | ||
Number of Ports 4 | ||
Port Type Ethernet, USB | ||
Onboard Memory 4096MB | ||
Minimum Operating Temperature -20°C | ||
Diagonal Display Size 7in | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Length 167mm | ||
Standards/Approvals KC, UL, EAC | ||
Depth 58mm | ||
Width 213 mm | ||
IP Rating IP65, IP20 | ||
Display Colour 16 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Related links
- WAGO 600 Series Touch Screen HMI - 480 x 272 pixel
- WAGO Touch Screen HMI - 800 x 480 pixel
- WAGO Touch Screen HMI - 640 x 480 pixel
- WAGO HMI Panel - 640 x 480 pixel
- WAGO 600 Series HMI Panel - 640 x 480 pixel
- WAGO Touch Screen HMI - 1280 x 800 pixel
- WAGO HMI Panel - 480 x 272 pixel
- WAGO 600 Series HMI Panel - 1280 x 800 pixel
