WAGO Touch Screen HMI -, Touch Screen Display, 1280 x 800 pixel
- RS Stock No.:
- 279-3390
- Mfr. Part No.:
- 762-5204/8000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€2,773.04
(exc. VAT)
€3,410.84
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,773.04 |
*price indicative
- RS Stock No.:
- 279-3390
- Mfr. Part No.:
- 762-5204/8000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Touch Screen HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 800 pixel | |
| Port Type | USB, Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Width | 293 mm | |
| Length | 223mm | |
| Depth | 58mm | |
| Standards/Approvals | UL, DNV, EAC, KC | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Touch Screen HMI | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 800 pixel | ||
Port Type USB, Ethernet | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Width 293 mm | ||
Length 223mm | ||
Depth 58mm | ||
Standards/Approvals UL, DNV, EAC, KC | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Related links
- WAGO 762 Series HMI HMI Panel - 5.7 in 1280 x 800
- WAGO 762 Series HMI Touch-Screen HMI Display - 7 in 800 x 480
- WAGO 762 Series HMI Touch-Screen HMI Display - 4.3 in 480 x 272
- WAGO 762 Series HMI Touch-Screen HMI Display - 5.7 in 640 x 480
- WAGO 762 Series HMI Web Panel - 5.7 in 1280 x 800
- WAGO 762 Series HMI HMI Panel - 15.6 in 1920 x 1080
- WAGO 762 Series HMI HMI Panel - 4.3 in 480 x 272
- WAGO 762 Series HMI HMI Panel - 5.7 in 640 x 480
