Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in, TFT Display, 1280 x 800
- RS Stock No.:
- 282-3477
- Mfr. Part No.:
- 6AV2128-3KB06-0AX1
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,544.24
(exc. VAT)
€3,129.42
(inc. VAT)
- RS Stock No.:
- 282-3477
- Mfr. Part No.:
- 6AV2128-3KB06-0AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP1000 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3KB06-0AX1 | |
| Display Resolution | 1280 x 800 | |
| Display Size | 10.1 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP1000 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3KB06-0AX1 | ||
Display Resolution 1280 x 800 | ||
Display Size 10.1 in | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI MTP1000, Unified Comfort Panel, touch operation, 10.1 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCCUnified Comfort V16, contains open-source software, which is provided free of charge see enclosed DVD.
Design of display is TFT
Related links
- Siemens 6AV2128 Series MTP1000 Unified Comfort Control Unit - 10.1 In 1280 x 800
- Siemens SIMATIC Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800
- Siemens SIMATIC Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens 6AV2128 Series MTP700 Unified Comfort HMI Panel - 7 in 800 x 480

