Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in, TFT Display, 1280 x 800

Subtotal (1 unit)*

€2,902.74

(exc. VAT)

€3,570.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,902.74

*price indicative

RS Stock No.:
282-3478
Mfr. Part No.:
6AV2128-3KB40-0AX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

6AV2128

Product Range

MTP1000 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3KB40-0AX0

Display Resolution

1280 x 800

Display Size

10.1 in

COO (Country of Origin):
DE
The Siemens SIMATIC HMI MTP1000 Unified Comfort Panel hygienic, IP69, stainless steel, hygienic design, 10.1 inch widescreen TFT display, 16 million colors, touch operation, blue FDA-compliant gasket, increased impact protection with splinter protection display front according to directives DIN EN 1672-2, FDA 21 CFR 177.2006, PROFINET interface, configurable as of WinCC Unified Comfort V17, contains open-source software, which is provided free of charge see enclosed Blu-Ray.

Design of display is TFT

Related links