Siemens 6AV2128 Series MTP2200 Unified Comfort HMI Panel - 21.5 in, TFT Display, 1920 x 1080
- RS Stock No.:
- 282-3504
- Mfr. Part No.:
- 6AV2128-3XB70-0AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,596.92
(exc. VAT)
€8,114.21
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,596.92 |
*price indicative
- RS Stock No.:
- 282-3504
- Mfr. Part No.:
- 6AV2128-3XB70-0AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP2200 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3XB70-0AX0 | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP2200 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3XB70-0AX0 | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI MTP2200 Unified Comfort Panel hygienic, neutral design, IP69, stainless steel, hygienic design, 21.5 inch widescreen TFT display, 16 million colors,touch operation, blue FDA-compliant gasket, increased impact protection with splinter protection display front according to directives DIN EN 1672-2, FDA 21 CFR 177.2006, PROFINET interface, configurable as of WinCC Unified Comfort V17, contains open-source software, which is provided free of charge see enclosed Blu-Ray.
TFT design display
Related links
- Siemens 6AV2128 Series MTP2200 Unified Comfort HMI Panel - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP2200 Unified Comfort Control Unit - 21.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1900 Unified Comfort HMI Panel - 18.5 in 1920 x 1080
- Siemens SIMATIC Series MTP2200 Unified Comfort HMI Panel - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 21.5 In 1920 x 1080
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP1900 Unified Comfort Control Unit - 18.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 18.5 In 1920 x 1080
