Siemens 6AV2128 Series MTP2200 Unified Comfort Control Unit - 21.5 In, TFT Display, 1920 x 1080
- RS Stock No.:
- 159-062
- Mfr. Part No.:
- 6AV2128-3XB36-0AX1
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6,020.41
(exc. VAT)
€7,405.10
(inc. VAT)
- RS Stock No.:
- 159-062
- Mfr. Part No.:
- 6AV2128-3XB36-0AX1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP2200 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3XB36-0AX1 | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP2200 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3XB36-0AX1 | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 In | ||
- COO (Country of Origin):
- DE
The Siemens Unified Comfort Panel features a 21.5 inch TFT screen with a resolution of 1920 x 1080 pixels, ensuring crystal clear visuals. The unit operates at a rated supply voltage of 24 V DC, with a permissible range from 19.2 V to 28.8 V, making it versatile for various settings. Additionally, it includes dual industrial Ethernet interfaces, supporting seamless networking capabilities essential for modern automation tasks.
Equipped with multiple USB 31 Gen 1 interfaces for extensive peripheral connectivity
Supports alarm and process value display functionality for enhanced monitoring
Includes a real time hardware clock for accurate timekeeping
IP65 rating at the front provides robust protection against dust and water
Compatible with WinCC Unified Comfort Engineering for streamlined configuration
Supports alarm and process value display functionality for enhanced monitoring
Includes a real time hardware clock for accurate timekeeping
IP65 rating at the front provides robust protection against dust and water
Compatible with WinCC Unified Comfort Engineering for streamlined configuration
Related links
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 21.5 in 1920 x 1080
- Siemens SIMATIC Series MTP2200 Unified Comfort HMI Panel - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP2200 Unified Comfort HMI Panel - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP1900 Unified Comfort Control Unit - 18.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 21.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 18.5 In 1920 x 1080
- Siemens SIMATIC Series MTP1900 Unified Comfort HMI Panel - 18.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP1900 Unified Comfort HMI Panel - 18.5 in 1920 x 1080

