RS PRO Lever Hoist 1.5 m 250 kg Hoist

Subtotal (1 unit)*

€126.00

(exc. VAT)

€154.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.00

*price indicative

RS Stock No.:
712-607
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hoist

Lifting Mechanism

Lever Hoist

Lifting Height

1.5m

Number of Chains

1

Standards/Approvals

CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA

Load Capacity

250kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 250 kg Lever Hoist 1.5 m


The RS PRO Lever Hoist is designed for efficient and reliable lifting operations. With a load capacity of 250 kg and a lifting height of 1.5 m, it is Ideal for various industrial applications. This hoist ensures safety and ease of use, making it a valuable tool for lifting and securing loads.

Features and Benefits


Load Capacity: Supports up to 250 kg for versatile lifting tasks
Lifting Height: Offers a 1.5 m lift for a range of applications
Lever Mechanism: Provides smooth and controlled lifting
Single Chain: Simplifies operation and maintenance
Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and reliability

Applications


Construction
Manufacturing
Warehousing
Maintenance

Additional Information


Complies with CE and UKCA standards
Meets EN 13157 and EN 818-7 requirements

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy