CM BatteryStar Electrical 6 m 1 t Hoist, 192116006
- RS Stock No.:
- 834-788
- Mfr. Part No.:
- 192116006
- Manufacturer:
- CM BatteryStar
Image representative of range
Subtotal (1 unit)*
€4,662.92
(exc. VAT)
€5,735.39
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,662.92 |
*price indicative
- RS Stock No.:
- 834-788
- Mfr. Part No.:
- 192116006
- Manufacturer:
- CM BatteryStar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CM BatteryStar | |
| Product Type | Hoist | |
| Lifting Mechanism | Electrical | |
| Lifting Height | 6m | |
| Motor Lifting Speed | 8m/min | |
| Motor Operating Voltage | 18V | |
| Number of Chains | 1 | |
| Standards/Approvals | UL | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand CM BatteryStar | ||
Product Type Hoist | ||
Lifting Mechanism Electrical | ||
Lifting Height 6m | ||
Motor Lifting Speed 8m/min | ||
Motor Operating Voltage 18V | ||
Number of Chains 1 | ||
Standards/Approvals UL | ||
Load Capacity 1t | ||
- COO (Country of Origin):
- US
The CM BatteryStar Chain Hoist is powered by M18 batteries for environments without external electricity. This battery-powered chain hoist combines high-speed performance with intelligent wireless control to enhance site safety and operational efficiency during demanding material handling tasks.
Variable lifting speeds up to 2.4m per minute
Wireless remote with built-in overload and inspection alerts
IP55 rated electronics with dual clutch protection
Integrated limit switches to extend motor and gearbox life
Related links
- CM Electrical 6 m 1 t Hoist, 192109029
- CM Electrical 18 m 1 t Hoist, 192109031
- CM Electrical 12 m 1 t Hoist, 192116007
- CM Electrical 12 m 1 t Hoist, 192109030
- CM Electrical 18 m 1 t Hoist, 192116008
- Tractel Manual 6 m 1 t Hoist, 273269
- Tractel Manual 3 m 1 t Hoist, 272999
- YALE 3 m 1 t Hoist, CPVF10-4TH3MCB
