DeWALT Diamond 127 mm Diameter Drill Bit, 127 mm, 11 Pieces
- RS Stock No.:
- 173-687
- Mfr. Part No.:
- DT9771-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€305.49
(exc. VAT)
€375.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.49 |
*price indicative
- RS Stock No.:
- 173-687
- Mfr. Part No.:
- DT9771-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Sub Type | Core Drill Bit | |
| Material | Diamond | |
| Bit Size | 127 mm | |
| Number of Pieces | 11 | |
| Shank Size | 1.25in | |
| Standards/Approvals | No | |
| Shank Type | Female | |
| Diameter | 127mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Sub Type Core Drill Bit | ||
Material Diamond | ||
Bit Size 127 mm | ||
Number of Pieces 11 | ||
Shank Size 1.25in | ||
Standards/Approvals No | ||
Shank Type Female | ||
Diameter 127mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Wet Diamond Core Drill features a 127mm diameter, is specifically designed for water-cooled drilling applications. With 11 segments for enhanced performance, this drill has a standard 1 1/4 female thread for easy fitment to various diamond drill brands.
Specifically designed for water-cooled drilling applications
11 segments for optimum performance
Standard 1 1/4 female thread for easy fitment to DEWALT and other diamond drill brands
Diameter of 127mm for versatile drilling tasks
Wet Diamond Core Drill for efficient and effective drilling
Related links
- DeWALT Diamond Drill Bit, 1 Pieces
- DeWALT 127 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT Diamond Drill Bit
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
