Starrett Bi-material 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, 51 mm, 57 mm Hole Saw Set
- RS Stock No.:
- 276-8603
- Mfr. Part No.:
- KFC07021
- Manufacturer:
- Starrett
Subtotal (1 unit)**
€129.85
(exc. VAT)
€159.72
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €129.85 |
**price indicative
Related links
- DeWALT Bi-metal 19 mm 29 mm 44 mm 57 mm Hole Saw
- DeWALT Bi-metal 22 mm 35 mm 51 mm 68 mm Hole Saw
- Bosch Bi-material 19 → 57mm Hole Saw Set
- SAM 24 mm 29 mm 32 mm 34 mm 3/4 in Drive Impact Socket
- Bosch Bi-material 20 → 64mm Hole Saw Set
- Facom MOD.440 Series 5-Piece Spanner Set 29 mm 32 mm, 34 mm
- Bahco 4M Series Wrench 29 mm 275 mm Overall
- SAM Box Wrench 27 mm, 29 mm Jaw Capacity