Facom 5-Piece Spanner Set, 32 mm, 34 mm, 27 mm, 29 mm, 30 mm
- RS Stock No.:
- 235-9981
- Mfr. Part No.:
- MOD.440-2XL
- Manufacturer:
- Facom
Subtotal (1 unit)*
€178.75
(exc. VAT)
€219.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.75 |
*price indicative
- RS Stock No.:
- 235-9981
- Mfr. Part No.:
- MOD.440-2XL
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ratchet Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 32 mm, 34 mm, 27 mm, 29 mm, 30 mm | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ratchet Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 32 mm, 34 mm, 27 mm, 29 mm, 30 mm | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom wrench modules combination spanners module 5 open-end spanners, 27 - 34 mm.
Number of elements 5
Thermoformed packaging
Insert symbol PL.671
Module size 1
Related links
- Facom 3-Piece Spanner Set 30 x 32 mm, 27 x 29 mm
- Facom 16-Piece Combination Spanner Set, 6 → 24 mm
- Facom 17-Piece Combination Spanner Set, 6-24 mm
- Facom 4-Piece Spanner Set 29 in 32 in, Thermoplastic
- Facom 5-Piece Combination Wrench, 27 - 29 - 30 - 32 - 34 mm
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
- Facom 5-Piece Spanner Set, 27 - 29 - 30 - 32 - 34mm
- Facom 16-Piece Spanner Set Chrome Vanadium Steel
