Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Drill Bits & Parts
Hole Saws & Core Drill Bits
SAM 14 → 152mm Hole Saw
RS Stock No.:
282-8705
Mfr. Part No.:
705-86
Manufacturer:
SAM
View this category
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€48.00
(exc. VAT)
€59.04
(inc. VAT)
Units
Per unit
1 +
€48.00
RS Stock No.:
282-8705
Mfr. Part No.:
705-86
Manufacturer:
SAM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 3487
Datasheet - 705-86
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
The SAM Hole saw has a diameter of 86 mm. It is used for a drilling with a diameter of 86 mm on a depth until 30 mm on brass, bronze, aluminium, plastic, wood.
243 g weight
Attribute
Value
Diameter
14 → 152mm
Drill Bit Type
Hole Saw
Arbor Included
No
Cut Depth
30mm