Velcro Black Hook & Loop Tape, 50mm x 5 m
- RS Stock No.:
- 594-355
- Distrelec Article No.:
- 301-18-574
- Mfr. Part No.:
- VEL-EC60243
- Manufacturer:
- Velcro
Image representative of range
Subtotal (1 reel of 5 metres)*
€55.48
(exc. VAT)
€68.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €55.48 | €11.096 |
*price indicative
- RS Stock No.:
- 594-355
- Distrelec Article No.:
- 301-18-574
- Mfr. Part No.:
- VEL-EC60243
- Manufacturer:
- Velcro
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velcro | |
| Product Type | Hook & Loop Tape | |
| Width | 50mm | |
| Length | 5m | |
| Thickness | 2.05mm | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Material | Synthetic Resin | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Velcro | ||
Product Type Hook & Loop Tape | ||
Width 50mm | ||
Length 5m | ||
Thickness 2.05mm | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Material Synthetic Resin | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- ES
Related links
- Velcro Black Hook & Loop Tape, 50mm x 5 m
- VELCRO® Black Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 2.5 m
- Velcro Black Hook & Loop Tape, 20mm x 5 m
- VELCRO® Black Hook & Loop Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 100 mm
- Velcro Black Hook & Loop Tape, 50mm x 1.8 m
- Velcro Black Hook & Loop Tape, 50mm x 1 m
