VELCRO® White Reclosable Fastener, 20mm x 200 mm
- RS Stock No.:
- 198-5425
- Mfr. Part No.:
- VEL-OW64500
- Manufacturer:
- VELCRO®
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €10.48 | - |
| 15 - 39 | €10.06 | 4% |
| 40 + | €9.65 | 7% |
*price indicative
- RS Stock No.:
- 198-5425
- Mfr. Part No.:
- VEL-OW64500
- Manufacturer:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Width | 20mm | |
| Product Type | Reclosable Fastener | |
| Length | 200mm | |
| Thickness | 2.35mm | |
| Colour | White | |
| Quantity Per Package | 25Per Pack | |
| Trade Name | One-Wrap | |
| Material | Polyamide, Polypropylene | |
| Hook & Loop Type | Loop | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Width 20mm | ||
Product Type Reclosable Fastener | ||
Length 200mm | ||
Thickness 2.35mm | ||
Colour White | ||
Quantity Per Package 25Per Pack | ||
Trade Name One-Wrap | ||
Material Polyamide, Polypropylene | ||
Hook & Loop Type Loop | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
1
The Velcro One-Wrap 20x200mm white reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.
Hook-loop lamination without the use of adhesives
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
25 ties per roll
Related links
- VELCRO® Black Reclosable Fastener, 20mm x 200 mm
- VELCRO® Green Reclosable Fastener, 20mm x 200 mm
- VELCRO® Red Reclosable Fastener, 20mm x 200 mm
- VELCRO® Yellow Reclosable Fastener, 20mm x 200 mm
- VELCRO® Royal Blue Reclosable Fastener, 20mm x 200 mm
- VELCRO® Purple Reclosable Fastener, 20mm x 200 mm
- VELCRO® Aqua Reclosable Fastener, 20mm x 200 mm
- VELCRO® Pink Reclosable Fastener, 20mm x 200 mm
