VELCRO® Blue Hook & Loop Tape, 10mm x 25 m
- RS Stock No.:
- 198-5449
- Mfr. Part No.:
- VEL-OW64103
- Manufacturer:
- VELCRO®
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€32.74
(exc. VAT)
€40.27
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €32.74 | - |
| 15 - 39 | €31.43 | 4% |
| 40 + | €30.11 | 8% |
*price indicative
- RS Stock No.:
- 198-5449
- Mfr. Part No.:
- VEL-OW64103
- Manufacturer:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Width | 10mm | |
| Product Type | Hook & Loop Tape | |
| Length | 25m | |
| Thickness | 2.35mm | |
| Colour | Blue | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | One-Wrap | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polyamide, Polypropylene | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Width 10mm | ||
Product Type Hook & Loop Tape | ||
Length 25m | ||
Thickness 2.35mm | ||
Colour Blue | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name One-Wrap | ||
Hook & Loop Type Hook & Loop | ||
Material Polyamide, Polypropylene | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
1
The Velcro One-Wrap royal blue reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.
Hook-loop lamination without the use of adhesives
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
25 ties per roll
Fire Retardant
Related links
- VELCRO® Aqua Hook & Loop Tape, 10mm x 25 m
- VELCRO® Pink Hook & Loop Tape, 10mm x 25 m
- VELCRO® Orange Hook & Loop Tape, 10mm x 25 m
- VELCRO® Green Hook & Loop Tape, 10mm x 25 m
- VELCRO® Black Hook & Loop Tape, 10mm x 25 m
- VELCRO® Red Hook & Loop Tape, 10mm x 25 m
- VELCRO® Purple Hook & Loop Tape, 10mm x 25 m
- VELCRO® White Hook & Loop Tape, 10mm x 25 m
