Wera Black Hook & Loop Tape, 50mm x 240 mm

Subtotal (1 unit)*

€6.60

(exc. VAT)

€8.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.60

*price indicative

RS Stock No.:
266-6836
Mfr. Part No.:
05670448001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hook & Loop Tape

Width

50mm

Length

240mm

Thickness

3mm

Colour

Black

Quantity Per Package

1Per Pack

Trade Name

2go

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Hook and Loop Fastener Strip 3, 240 x 50 mm


The Self-adhesive hook and loop fastener strips. They can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.

For the docking of the Wera textile boxes and pouches with hook and loop fastener zones

Suitable for docking with the Wera 2go system

Self-adhesive

Application:


Self-adhesive hook and loop fastener strips. They can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy