Velcro White Hook & Loop Tape, 20mm x 10 m
- RS Stock No.:
- 286-4893
- Distrelec Article No.:
- 301-18-568
- Mfr. Part No.:
- VEL-EC60219
- Manufacturer:
- Velcro
Subtotal (1 reel of 10 metres)*
€74.47
(exc. VAT)
€91.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €74.47 | €7.447 |
*price indicative
- RS Stock No.:
- 286-4893
- Distrelec Article No.:
- 301-18-568
- Mfr. Part No.:
- VEL-EC60219
- Manufacturer:
- Velcro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velcro | |
| Product Type | Hook & Loop Tape | |
| Width | 20mm | |
| Length | 10m | |
| Colour | White | |
| Quantity Per Package | 5Per Pack | |
| Hook & Loop Type | Hook & Loop | |
| Material | Rubber Resin Ps14, Polyamide | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Velcro | ||
Product Type Hook & Loop Tape | ||
Width 20mm | ||
Length 10m | ||
Colour White | ||
Quantity Per Package 5Per Pack | ||
Hook & Loop Type Hook & Loop | ||
Material Rubber Resin Ps14, Polyamide | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Velcro stick on tape offers a convenient substitute for nails, screws, and messy glues, providing a rapid securing solution. It's suitable for maintaining the tidiness and security of various items like small tools, notice boards, access panels, and electrical appliances. Each 20mm x 20mm hook and loop piece can support up to 300g. To apply, ensure both surfaces are clean and dry, cut the tape to the desired length, peel off the backing paper, and firmly press onto surfaces.
Easy to use
Functional temperature range -15 to +90°C
Related links
- Velcro White Hook & Loop Tape, 20mm x 2.5 m
- Velcro White Hook & Loop Tape, 20mm x 25 m
- Velcro White Hook & Loop Tape, 20mm x 10 m
- Velcro Black Hook & Loop Tape, 20mm x 10 m
- Velcro White Hook & Loop Tape, 50mm x 2.5 m
- Velcro White Hook & Loop Tape, 50mm x 1 m
- VELCRO® White Hook & Loop Tape, 20mm x 5 m
- VELCRO® White Hook & Loop Tape, 20mm x 25 m
