Velcro Aqua Reclosable Fastener, 25mm x 300 mm
- RS Stock No.:
- 286-4909
- Distrelec Article No.:
- 301-10-133
- Mfr. Part No.:
- VEL-OW64810
- Manufacturer:
- Velcro
Subtotal (1 box of 25 units)*
€35.18
(exc. VAT)
€43.27
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.18 | €1.407 |
*price indicative
- RS Stock No.:
- 286-4909
- Distrelec Article No.:
- 301-10-133
- Mfr. Part No.:
- VEL-OW64810
- Manufacturer:
- Velcro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velcro | |
| Product Type | Reclosable Fastener | |
| Width | 25mm | |
| Length | 300mm | |
| Thickness | 25mm | |
| Colour | Aqua | |
| Pre-cut | Yes | |
| Material | Polypropylene | |
| Hook & Loop Type | Interlocking Fastener | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | VESA | |
| Select all | ||
|---|---|---|
Brand Velcro | ||
Product Type Reclosable Fastener | ||
Width 25mm | ||
Length 300mm | ||
Thickness 25mm | ||
Colour Aqua | ||
Pre-cut Yes | ||
Material Polypropylene | ||
Hook & Loop Type Interlocking Fastener | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals VESA | ||
- COO (Country of Origin):
- ES
The Velcro One-Wrap tape is constructed from a blend of polypropylene and Velour PA, processed through extrusion and lamination. It has a nominal width with a tolerance of ±1% and an overall thickness of 1.35 ±0.30 mm. This tape configuration likely serves applications such as bundling, wrapping, or fastening objects together.
Breaking strength minimum 120 N/cm
Melting point 150 degree celsius
Related links
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- VELCRO® White Reclosable Fastener, 25mm x 300 mm
- VELCRO® Aqua Reclosable Fastener, 20mm x 200 mm
- Velcro Red Reclosable Fastener, 13mm x 200 mm
- Velcro Green Reclosable Fastener, 13mm x 200 mm
- Velcro Black Reclosable Fastener, 20mm x 330 mm
- Velcro Blue Reclosable Fastener, 13mm x 200 mm
- Velcro Black Reclosable Fastener, 13mm x 200 mm
