RS PRO White Hook & Loop Tape, 22mm x 5 m
- RS Stock No.:
- 890-4193
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.89
(exc. VAT)
€12.16
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €9.89 |
| 6 - 14 | €9.46 |
| 15 + | €9.28 |
*price indicative
- RS Stock No.:
- 890-4193
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook & Loop Tape | |
| Width | 22mm | |
| Length | 5m | |
| Colour | White | |
| Pre-cut | No | |
| Trade Name | RS PRO | |
| Hook & Loop Type | Hook | |
| Material | 80% Nylon, 20% Polyethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook & Loop Tape | ||
Width 22mm | ||
Length 5m | ||
Colour White | ||
Pre-cut No | ||
Trade Name RS PRO | ||
Hook & Loop Type Hook | ||
Material 80% Nylon, 20% Polyethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Self-Adhesive Hook Coins
These die-cut coin-shaped pieces are supplied on a clear poly-liner roll for easy application. High tack, hot melt, rubber-based adhesive is coated to the back of these hook coins which provides an instant bond to a variety of surfaces, including glass, metal, wood and plastic.
Related links
- RS PRO White Hook & Loop Tape, 22mm x 5 m
- Velcro White Hook & Loop Tape, 22mm x 5 m
- RS PRO Black Hook & Loop Tape, 22mm x 5 m
- Velcro Black Loop Tape, 22mm x 5 m
- Velcro White Hook Tape, 22mm x 5 m
- RS PRO White Hook & Loop Tape, 20mm x 5 m
- RS PRO White Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook Tape, 22mm x 5 m
