Alpha Wire 781836 Series Black 42.39 mm² Hook Up Wire, 1 AWG, 836/30, 1000ft, PVC Insulation, 781836 BK001
- RS Stock No.:
- 289-973
- Mfr. Part No.:
- 781836 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€15,381.86
(exc. VAT)
€18,919.69
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €15,381.86 | €50.432 |
*price indicative
- RS Stock No.:
- 289-973
- Mfr. Part No.:
- 781836 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 42.39 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 1 AWG | |
| Cable Shape | Round | |
| Core Strands | 836/30 | |
| Length | 1000ft | |
| Insulation Material | PVC | |
| Series | 781836 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 42.39 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 1 AWG | ||
Cable Shape Round | ||
Core Strands 836/30 | ||
Length 1000ft | ||
Insulation Material PVC | ||
Series 781836 | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 781836 Series Black 42.39 mm² Hook Up Wire 836/30 PVC Insulation, 781836 BK005
- Alpha Wire 781836 Series Green 42.39 mm² Hook Up Wire 836/30 PVC Insulation, 781836 GR001
- Alpha Wire 781836 Series Grey 42.39 mm² Hook Up Wire 836/30 PVC Insulation, 781836 SL001
- Alpha Wire 781836 Series Grey 42.39 mm² Hook Up Wire 836/30 PVC Insulation, 781836 SL005
- Alpha Wire 781836 Series White 42.39 mm² Hook Up Wire 836/30 PVC Insulation, 781836 WH005
- Alpha Wire 421816 Series Black 0.81 mm² Hook Up Wire 16/30 PVC Insulation, 421816 BK001
- Alpha Wire 782665 Series Black 33.72 mm² Hook Up Wire 665/30 PVC Insulation, 782665 BK001
- Alpha Wire 541816 Series Black 0.81 mm² Hook Up Wire 16/30 PVC Insulation, 541816 BK001
