Alpha Wire 7056/19 BL001 Series Black 1 mm² Hook Up Wire, 20 AWG, 19, Polyvinyl Chloride, 7056/19 BL001
- RS Stock No.:
- 338-927
- Mfr. Part No.:
- 7056/19 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€467.99
(exc. VAT)
€575.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €467.99 | €1.534 |
*price indicative
- RS Stock No.:
- 338-927
- Mfr. Part No.:
- 7056/19 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1 mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 | |
| Outside Diameter | 0.06in | |
| Voltage | 150Vrms | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | c(UL), RoHS, UL AWM/STYLE 1429, CSA International AWM I A/B | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | 7056/19 BL001 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1 mm² | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 | ||
Outside Diameter 0.06in | ||
Voltage 150Vrms | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals c(UL), RoHS, UL AWM/STYLE 1429, CSA International AWM I A/B | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series 7056/19 BL001 | ||
- COO (Country of Origin):
- US
The Alpha Wire broad range of hook-up wire from Alpha means you will find the product exactly suited to your application whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Our hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Conductor 20 (19/32) AWG tinned copper
Insulation 0.010 inch wall nominal PVC and irradiated
Related links
- Alpha Wire Polyvinyl Chloride, 7056 BK005
- Alpha Wire Polyvinyl Chloride, 7056 RD005
- Alpha Wire Polyvinyl Chloride, 1854/19 BL001
- Alpha Wire Polyvinyl Chloride, 1858/19 BL001
- Alpha Wire Polyvinyl Chloride, 7054/19 BL001
- Alpha Wire Polyvinyl Chloride, 1856/19 BL001
- Alpha Wire Polyvinyl Chloride, 1859/19 BL001
- Alpha Wire Polyvinyl Chloride, 1857/19 BL001
