AXINDUS UL1015 Series Orange Hook Up Wire, 18 AWG, 305m, PVC Insulation, UL101518O
- RS Stock No.:
- 642-599
- Mfr. Part No.:
- UL101518O
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 305 metres)*
€189.00
(exc. VAT)
€232.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €189.00 | €0.62 |
*price indicative
- RS Stock No.:
- 642-599
- Mfr. Part No.:
- UL101518O
- Manufacturer:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Sheath Colour | Orange | |
| American Wire Gauge | 18 AWG | |
| Length | 305m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.8mm | |
| Voltage Rating | 600 V | |
| Minimum Operating Temperature | - 30°C | |
| Maximum Operating Temperature | + 105°C | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | VW-1 / FT-1 (UL 1581) | |
| Series | UL1015 | |
| Shield Type | Unshielded | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Sheath Colour Orange | ||
American Wire Gauge 18 AWG | ||
Length 305m | ||
Insulation Material PVC | ||
Outer Diameter 2.8mm | ||
Voltage Rating 600 V | ||
Minimum Operating Temperature - 30°C | ||
Maximum Operating Temperature + 105°C | ||
Conductor Material Tinned Copper | ||
Fire Behaviour VW-1 / FT-1 (UL 1581) | ||
Series UL1015 | ||
Shield Type Unshielded | ||
- COO (Country of Origin):
- TK
The CAE Groupe PVC switching cable designed for internal wiring of switch boards, medical devices, electronic modules and control systems and for installation in conduits and pipes in machinery and as connecting wire for transformers and motors.
RoHS compliant
UL101 and CSA approved
Copper strand tinned conductor
UL101 and CSA approved
Copper strand tinned conductor
Related links
- AXINDUS UL1015 Series Light Blue Hook Up Wire 305m UL101518BL
- AXINDUS UL1015 Series Brown Hook Up Wire 305m UL101518M
- AXINDUS UL1015 Series Black Hook Up Wire 305m UL101518N
- AXINDUS UL1015 Series Purple Hook Up Wire 305m UL101518VI
- AXINDUS UL1015 Series Blue Hook Up Wire 305m UL101518B
- AXINDUS UL1015 Series Green/Yellow Hook Up Wire 305m UL101518VJ
- AXINDUS UL1015 Series Green Hook Up Wire 305m UL101518V
- AXINDUS UL1015 Series Red Hook Up Wire 305m UL101518R
