- RS Stock No.:
- 122-5888
- Manufacturer:
- RS PRO
36 In stock for delivery within 2 working days
Added
Price 1 Reel of 30 Metre(s)
€36.99
(exc. VAT)
€45.50
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €36.99 | €1.233 |
5 - 9 | €35.52 | €1.184 |
10 + | €34.07 | €1.136 |
*price indicative |
- RS Stock No.:
- 122-5888
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ISO6722-1 Automotive Wire
The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).
Features and Benefits
• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant
• PVC insulation material
• RoHS and REACH compliant
Standards
VW-1, RoHS, REACH
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 3 mm² |
Sheath Colour | Brown |
Cable Shape | Wire/Single Core |
Core Strands | 175/0.15 mm |
Length | 30m |
Outer Diameter | 4.1mm |
Voltage Rating | 600 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Cable Type | Automotive |
Fire Behaviour | Flame Retardant |
Outer Sheath Material | PVC |
Size of Strands | 0.15 mm |
Number of Strands | 175 |