Nexans KY30 Series Green 0.12 mm² Equipment Wire, 26 AWG, 7/0.15 mm, 250m, PVC Insulation, 10037860

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
192-3875
Mfr. Part No.:
10037860
Manufacturer:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Cross Sectional Area

0.12 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

26 AWG

Core Strands

7/0.15 mm

Length

250m

Insulation Material

PVC

Outer Diameter

1mm

Voltage Rating

250 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.15 mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy