Alpha Wire Ecogen Ecowire Metric Series Black 0.75 mm² Hook Up Wire, 18 AWG, 42/0.16 mm², 50m, Polyphenylene Ether
- RS Stock No.:
- 201-2761
- Mfr. Part No.:
- 67075 BK321
- Manufacturer:
- Alpha Wire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
€32.70
(exc. VAT)
€40.22
(inc. VAT)
- RS Stock No.:
- 201-2761
- Mfr. Part No.:
- 67075 BK321
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 42/0.16 mm² | |
| Length | 50m | |
| Insulation Material | Polyphenylene Ether | |
| Voltage Rating | 600 V | |
| Wire Style | UL11028 | |
| Series | Ecogen Ecowire Metric | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 18 AWG | ||
Core Strands 42/0.16 mm² | ||
Length 50m | ||
Insulation Material Polyphenylene Ether | ||
Voltage Rating 600 V | ||
Wire Style UL11028 | ||
Series Ecogen Ecowire Metric | ||
The Alpha Wire 50m black 67075 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.75mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
Related links
- Alpha Wire Ecogen Ecowire Metric Series Black 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Yellow 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Green 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Purple 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Brown 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Red 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether

