Alpha Wire AT181930 Series Green Hook Up Wire, 18 AWG, 19, 100 ft, Polytetrafluoroethylene, AT181930 GR005
- RS Stock No.:
- 285-3075
- Mfr. Part No.:
- AT181930 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€249.69
(exc. VAT)
€307.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €249.69 | €8.323 |
*price indicative
- RS Stock No.:
- 285-3075
- Mfr. Part No.:
- AT181930 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Polytetrafluoroethylene | |
| Cable Type | Stranded | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | AT181930 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Core Strands 19 | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Polytetrafluoroethylene | ||
Cable Type Stranded | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series AT181930 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire Polytetrafluoroethylene, AT181930 WH005
- Alpha Wire Polytetrafluoroethylene, AT181930 SL001
- Alpha Wire Polytetrafluoroethylene, AT181930 WH001
- Alpha Wire Polytetrafluoroethylene, AT181930 BK005
- Alpha Wire Polytetrafluoroethylene, AT181930 YL001
- Alpha Wire Polytetrafluoroethylene, AT181930 OR001
- Alpha Wire Polytetrafluoroethylene, AT181930 SL005
- Alpha Wire Polytetrafluoroethylene, AT181930 OR005
