RS PRO 0.75 mm² Harsh Environment Wire, 18 AWG, 24/0.2 mm, 25m, Silicone Rubber Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
776-1998
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

24/0.2 mm

Length

25m

Insulation Material

Silicone Rubber

Outer Diameter

2.5mm

Voltage Rating

300 → 500 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Annealed Copper

Standards Met

VDE

Shield Type

Glass Braid

Resistant To

Flame

Number of Strands

24

Size of Strands

0.2 mm

RS PRO Harsh Environment Wire 0.75 mm² CSA, 25 m Reel


Need to wire up equipment for use in tough conditions? This harsh environment wire from RS PRO is designed for use in situations where high temperatures or fluid spillages could threaten the integrity of electronic installations, creating safety risks.
The cable's annealed copper conductors combine flexibility with excellent conductivity, so you can be sure of a strong connection. They're insulated with silicone rubber and sheathed in polyurethane (PU)-impregnated fibreglass braiding, helping the cable operate at temperatures anywhere between -60°C and +200°C. The cable will even operate at up to +250°C for a short period of time.
The wire conforms to the ECD 73/23/EEC low-voltage directive and VDE standards, so it's certified as a safe and effective cable for use at voltages below 1000 V AC or 1500 DC. Cables of this kind are commonly found being used in construction sites, or installed in aeroplanes and car engines.

Features and Benefits


• Wire size of 18 American Wire Gauge (AWG)
• Single-core
• Cross-sectional area of 0.75 mm²
• Silicone-rubber insulation material
• Glass braid shield type
• Annealed copper conductor material
• Flame-resistant
• Length of 25 m
• Outer diameter of 2.5 mm
• 24 core strands of 0.2 mm
• Strand size of 0.2 mm
• Voltage rating of 300 to 500 V
• Minimum operating temperature of -60°C
• Maximum operating temperature of +200°C
• Verband der Elektrotechnik (VDE) compliant