RS PRO Black 25 mm² Hook Up Wire

Stock information currently inaccessible
RS Stock No.:
836-0953
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

25 mm²

Sheath Colour

Black

European Harmonised Code

H07V-R

Outer Diameter

8.1 → 9.7mm

Voltage Rating

750 V

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491X

Insulation Wall Thickness

1.2mm

Number of Strands

7

COO (Country of Origin):
TR

6491X H07V-R Conduit Cable


The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.

For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant

Standards

EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS

Related links