Raaco Steel, Acetal Plate J Hook 60 mm

Subtotal (1 bag of 3 units)*

€15.60

(exc. VAT)

€19.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€15.60€5.20

*price indicative

RS Stock No.:
281-9349
Mfr. Part No.:
110747
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

J Hook

Fixing Method

Plate

Material

Steel, Acetal

Finish

Plain

Length

60mm

Standards/Approvals

RoHS

Width

27mm

COO (Country of Origin):
DK
The Raaco clip 2 double hook contains 3 pieces /bag. It has depth of 79.0 mm, width of 27.0 mm, height of 60.0 mm, weight of 0.077 kg. It is made of steel and polyacetal and diameter 60 mm.

Carriage load 0.30 kg / 0.66 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy